HyperX 4P5K0AM#ABB HyperX Cloud Stinger headset black blue PS4 licensed corded

MPN
4P5K0AM#ABB
Brand
HyperX
EAN-13
0196188486849
Order Code
19-0928
Country of Origin
China

No longer stocked


HyperX 4P5K0AM#ABB is a high-performance headset specifically designed for optimal compatibility with PlayStation 4, reflecting its licensed status for this gaming platform. The Cloud Stinger headphones are engineered to deliver exceptional sound quality, characterised by the use of 50mm directional drivers, which ensure precise audio localisation ideal for immersive gaming environments. Featuring a lightweight design with rotating ear cups, this headset maximises comfort during extended use, enhancing user experience without causing strain. Its robust construction and integrated noise-cancelling microphone further improve communication clarity, making it suitable for professional-grade audio interactions. This headset is vital for gaming applications that require accurate sound tracking and clear communication channels in team-based gameplay.
Type Over-the-ear
Cable Length 1.3m
Colour Black
Audio channels Stereo
Frequency Range 18 - 23000Hz
Transfer Type Corded (1075100)
Weight 275g
3.5 mm connector Yes
Cable Colour Black
Connectivity technology Wired
Depth 187mm
Driver Type Dynamic
Driver unit 5cm
Ear coupling Circumaural
Harmonized System (HS) code 85183000
Headband-Type Overhead
Headphone frequency 18 - 23000 Hz
Headphones Model Cloud Stinger
Headset connection 3.5 mm jack
Headset type Binaural
Height 86mm
Impedance 30Ω
Magnet type Neodymium
Microphone direction type Unidirectional
Microphone noise-canceling Yes
Microphone sensitivity -40 dB
Microphone type Boom
Package depth 240mm
Package height 71mm
Package weight 570g
Package width 267mm
Product colour Black, Blue
Quick start guide Yes
Recommended usage Gaming
Sensitivity (microphone) -40dB
Total Harmonic Distortion (THD) 2%
Wearing style Head-band
Width 191mm

Trustpilot