HYPER HJ1003BKWWGL USB Cable Assemblies Black USB Cable Assemblies

MPN
HJ1003BKWWGL
Brand
HYPER
EAN-13
6941921149406
Order Code
19-0926
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HYPER HJ1003BKWWGL is a versatile USB adapter with a Euro plug, designed for reliable and efficient power delivery. This high-quality product supports the HyperJuice® 70W USB-C power supply unit, ensuring a stable 5V output for various electronic devices. It functions effectively as a USB power supply, USB adapter, or USB charger, making it suitable for applications requiring robust power delivery, such as charging portable electronics or powering devices through USB power plugs. Engineered to meet precise specifications, this USB adapter is ideal for engineering tasks that demand consistent power supply and connectivity.
Type Travel charger
Charging Method Power Delivery
Colour Black
Dimensions (L x W x H) 32 x 84 x 85 mm
Height 85mm
Length 32mm
No. of outputs 3
Power 70W
Product Type Travel charger
Suitable For Universal
Weight 220g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot