HYPER HD-H8K-GL HYPER HD-H8K USB Type-C HDMI Stainless steel

MPN
HD-H8K-GL
Brand
HYPER
EAN-13
6941921147143
Order Code
71-7487
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

World's first universal USB-C Adapter for 8K 6Hz HDR video output. Experience crystal clear 8K 6Hz or 4K 144Hz video on HDMI displays with faster refresh rate and smoother video.

Slim and Powerful
World's most compact USB-C to HDMI adapter designed to be sleek and portable.

Crystal Clear 8K 6Hz HDR Video Output
Experience high-resolution 8K 6Hz or 4K 144Hz video on HDMI displays with a faster refresh rate and smoother video.

Future-Proof Design
Adapter is designed to support the latest HDMI 2.1 specification

Silicone Cover Included
Silicone thermal cover included to protect the hub from getting hot.

Seamless Color, Material, and Finish
Aluminum enclosure designed to perfectly match your Apple device in every way.

Reviews

Be the first to submit a review

Trustpilot