Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hylec 20A Kwik Wire Pushwire Connector Blocks

<p>These 20A connector blocks feature <B>Kwik Wire</B> pushwire technology that has been designed for both ease of use and speed of assembly. The number of poles in a connector is indicated by body colour and several conductors can be quickly linked together to form a common connection.<BR><BR>Available in 3, 4, and 5-way pole versions these terminal blocks are capable of taking conductor sizes from 0.5 to 2.5mm<SUP>2</SUP>. The connectors have a dovetail design, making it easy to stack connectors together and the Kwik Wire wire termination is by push to insert and twist to release. The terminal connectors are suitable for use in junction boxes, power-houses and compact electrical devices.</p>
  • Rating 450V 20A
  • Colour coded thermoplastic housing
  • Test slot
  • Wiring Capacity: 0.5 to 2.5mm²
  • Plated Brass Insert
  • Temperature –20°C to +100°C
  • VDE approved and complies to IEC/EN 60998-1, 60998-2-2
  • UL 94-V2 grade high-temperature resistant thermoplastic housing
Mftrs. pt. no.ColourPolesOrder code
HYKW-03Orange321-4274
HYKW-04Yellow421-4275

Rating450V 20A
Wire size range0.5 to 2.5mm²
Operating temperature–20°C to +100°C
*Question functionality currently disabled


18 May 2013 Question by: Rapid Customer
Q. Are these suitable for stranded cable? If so up to how many strands?
A. Hi Chris. Thank you for your question. These connector blocks are suitable for stranded wire - the cable insert size is 0.5mm to 2.5mm.