Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Hylec HYKW-03 3 Pole Pushwire Junction Connector Orange
Image Representative of Range

Hylec HYKW-03 3 Pole Pushwire Junction Connector Orange

Order Code:  

21-4274

  Copy to clipboard
Brand: Hylec  Copy to clipboard MPN: HYKW-03  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    3 4
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.848

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/05/2024

Orange 20A connector block with 3 poles featuring Kwik Wire pushwire technology that has been designed for both ease of use and speed of assembly. Several conductors can be quickly linked together to form a common connection. The connectors have a dovetail design, making it easy to stack connectors together and the Kwik Wire wire termination is by push to insert and twist to release. These connectors are suitable for use in junction boxes, power-houses and compact electrical devices.


  • Rating 450V 20A
  • Colour coded thermoplastic housing
  • Test slot
  • Wiring Capacity: 0.5 to 2.5mm²
  • Plated brass insert
  • Temperature –20°C to +100°C
  • VDE approved and complies to IEC/EN 60998-1, 60998-2-2
  • UL 94-V2 grade high-temperature resistant thermoplastic housing
  • Manufacturer's part HYKW-03
Pitch N/A
Number of Ways 3
Current Rating 20A
Mounting Push-in
Termination Screwless
Wire Gauge 14AWG
Body Style Terminal strip
Series HYKW

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review