Hylec 14 758 13 Klikseal M20 Black Ral9005

MPN
14 758 13
Brand
Hylec
Order Code
04-0226
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 104 in stockAdditional quantity lead time 3 weeks

Klikseal is a new and revolutionary two component grommet with strain relief.


  • Black colour
  • 4 to 10mm cable diameter
  • M20 thread size
  • 20.5mm mounting hole diameter
  • Designed to have all the advantages found in a cable gland
  • Compact and self-adjusting to its surrounding wall thickness
  • Easy to install due to its collapsible outer membrane
  • Click fixed in place
  • Waterproof
  • Saves up to 90% of your time
  • Requires no tools
  • Suitable for holes in materials of 1.5-5mm thickness
  • Extends 5mm outside the housing on which it is mounted
  • Available in black, grey or white
  • EN60529:1991+A1, EN 50262: 1998 and IP67 approved
Thread Size M20
Colour Black
Material Polyamide 6.6
IP Rating IP67
Type Grommet

Reviews

Be the first to submit a review

Trustpilot