HyCell 1201-0008 Universal PSU 3-12V 1500mA 18W USB adapter Euro Plug

MPN
1201-0008
Brand
HyCell
EAN-13
4013674065127
Order Code
09-4643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The HyCell 1201-0008 is an adjustable Euro plug Mains PSU offering multiple DC outputs ranging from 3 V to 12 V, with a current rating of 1500 mA and a power capacity of 18 W. This stabilised mains adapter is ideal for powering a variety of small electronic devices and toys, providing versatility and reliable performance. It serves as a robust power supply for applications requiring fixed voltage options with adaptable output settings.
Type Mains PSU (adjustable voltage)
Output Current 1.5A
Dim (L x W x H) 68 x 38 x 68 mm
EuP Status Step 2
Height 68mm
Length 68mm
Max. output current 1500mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 2 Pulsed
Number of Outputs 1
Output current (max.) - rounded 1.5A
Output Voltage Various
Power 18W
Used at Euro Plug
Weight 182g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot