HyCell 1201-0006 Mains PSU Adjustable Voltage 3-12V DC 600mA Euro Plug

Image Representative of Range

HyCell 1201-0006 Mains PSU Adjustable Voltage 3-12V DC 600mA Euro Plug

MPN
1201-0006
Brand
HyCell
EAN-13
4013674065103
Order Code
09-4641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/11/2026

The HyCell 1201-0006 is a mains power supply unit with Euro mains plug offering adjustable voltage settings from 3 V DC to 12 V DC with a current rating of 600 mA and 7.2 W. This versatile power adapter is ideal for stabilised power supply in various household devices, such as toys and small electronics. Manufactured under code 04013674065103, it is designed for adaptability and convenience in multiple applications.
Type Mains PSU (adjustable voltage)
Dim (L x W x H) 68 x 38 x 68 mm
EuP Status Step 2
Height 68mm
Length 68mm
Max. output current 600mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 2 Pulsed
Number of Outputs 1
Output current (max.) - rounded 600mA
Output Voltage Various
Power 7.2W
Used at Euro Plug
Weight 123g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot