HyCell 1201-0005 Universal PSU Adjustable Voltage 3-12V DC 300mA 3.6W Euro Plug

MPN
1201-0005
Brand
HyCell
EAN-13
4013674065097
Order Code
09-4640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The HyCell 1201-0005 is a Euro plug mains power supply unit with adjustable voltages ranging from 3 V to 12 V DC and a maximum output of 3.6 W. It is designed to provide stabilised power for devices requiring varied voltages, such as toys and other small electronic gadgets. This adaptable PSU is typically used as a power adapter for applications needing different fixed voltage settings.
Type Mains PSU (adjustable voltage)
Dim (L x W x H) 68 x 38 x 68 mm
EuP Status Step 2
Height 68mm
Length 68mm
Max. output current 300mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 2 Pulsed
Number of Outputs 1
Output current (max.) - rounded 300mA
Output Voltage Various
Power 3.6W
Used at Euro Plug
Weight 123g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot