Hünersdorff 954200 Funnel 12L 350mm Durable Single Piece

MPN
954200
Brand
Hünersdorff
EAN-13
4007228701388
Order Code
09-4636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.55
10+ £18.50
50+ £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hünersdorff 954200 Funnel is a high-quality funnel designed for efficient liquid transfer, featuring a capacity of 12 litres and a width of 350 mm. This funnel is ideal for various automotive and industrial applications, ensuring precise and spill-free pouring. The product is identifiable by the code 04007228701388.
Type Funnel
Material Plastic
Capacity 12
Colour Ecru
Diameter 350mm
Dimensions (Ø) 350mm

Reviews

Be the first to submit a review

Trustpilot