Hünersdorff 951100 Funnel 1L 168mm Versatile Durable Plastic

MPN
951100
Brand
Hünersdorff
EAN-13
4007228701333
Order Code
09-4628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Hünersdorff 951100 funnel has a 1-litre capacity and measures 168 mm in diameter. Manufactured by Hünersdorff, this product is ideal for precise and efficient liquid transfers. It is commonly used in automotive, gardening, and household applications.
Type Funnel
Material Plastic
Capacity 1L
Colour Ecru
Diameter 168mm
Dimensions (Ø x H) 168 mm x 199 mm
Height 199mm

Reviews

Be the first to submit a review

Trustpilot