Hünersdorff 843200 Dispenser 100ml 1Piece Compact Precise Pouring

MPN
843200
Brand
Hünersdorff
EAN-13
4007228700985
Order Code
09-4584
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockFurther 1,069 despatched in 4 working days

The Hünersdorff 843200 Dispenser is a 100 ml water container designed for camping and outdoor adventures. It serves as a portable water storage solution and is ideal for campervan and outdoor use. This compact dispenser is part of the Hünersdorff range of campervan accessories and outdoor equipment.
Type Dispenser
Material Plastic
Capacity 100ml
Colour Ecru
Drain cock No
Food-safe (yes/no) Yes
Handle No

Reviews

Be the first to submit a review

Trustpilot