Hünersdorff 804000 Twin Canister 4.5L for Chainsaw Fuel & Mix

MPN
804000
Brand
Hünersdorff
EAN-13
4007228804003
Order Code
09-4559
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.29 £12.15
10+ £11.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Hünersdorff 804000 Twin canister, measuring 245 x 145 x 308 mm, has a capacity of 4.5 litres. Manufactured by Hünersdorff, it features dual compartments. It's typically used for safely storing and transporting liquids.
Type Twin canister
Capacity 4.5l
Material Plastic
Colour Red
Dimensions (L x W x H) 245 x 145 x 308 mm
Height 308mm
Length 245mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot