Hünersdorff 803900 Twin Canister 4.5L for Chain Saw Fuel & Mix

MPN
803900
Brand
Hünersdorff
EAN-13
4007228803907
Order Code
09-4558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
50+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hünersdorff 803900 twin canister measures 245 x 145 x 308 mm and has a capacity of 4.5 litres. It is designed for efficient storage and transport of liquids. Typically used in automotive or industrial settings, this canister provides a reliable solution for handling various fluids.
Type Twin canister
Capacity 4.5l
Material Plastic
Colour Clear
Dimensions (L x W x H) 245 x 145 x 308 mm
Height 308mm
Length 245mm
Width 145mm

Reviews

Be the first to submit a review

Trustpilot