Hultafors C-380020 Craftsman's Knife Heavy-Duty GK Carded

MPN
C-380020
Brand
Hultafors
EAN-13
7332515088581
Order Code
96-2099
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A powerful and durable ground knife suitable for coarse work such as prizing, breaking and hacking. The unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove. The knife blade is made from 3mm Japanese knife carbon steel that has been hardened to 58–60 HRC with the cutting edge sharpened with a double edge angle and a final honing on a leather strop.

The handle and supplied holster are made of extra durable PP plastic. This heavy-duty knife is more robust and therefore has a larger sheath compared to other craftsman's knives.

Blade Length: 94mm.
Overall Length: 222mm.

Carded.


Type Craft

Reviews

Be the first to submit a review

Trustpilot