Craftsman's Knife Heavy-Duty GK

Hultafors Brand: Hultafors

A powerful and durable ground knife suitable for coarse work such as prizing, breaking and hacking. The unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove. The knife blade is made from 3mm Japanese knife carbon steel that has been hardened to 58–60 HRC with the cutting edge sharpened with a double edge angle and a final honing on a leather strop.

The handle and supplied holster are made of extra durable PP plastic. This heavy-duty knife is more robust and therefore has a larger sheath compared to other craftsman's knives.

Blade Length: 94mm.
Overall Length: 222mm.

Supplied loose.

Description Image Product Buy Pricing (Ex VAT) Type
Hultafors 380020 Craftsman's Knife Heavy-Duty GK
Hultafors 380020 Craftsman's Knife Heavy-Duty GK
Standard range
Order code: 96-2098
MPN: 380020

Despatched within 2 working days - 20 in stock
1+ £6.84
Price per unit Ex VAT
Craft
Hultafors C-380020 Craftsman's Knife Heavy-Duty GK Carded
Hultafors C-380020 Craftsman's Knife Heavy-Duty GK Carded
Extended range
Order code: 96-2099
MPN: C-380020

Available to back orderPlease contact us for lead time
1+ £9.73
Price per unit Ex VAT
Craft

Trustpilot