Hultafors 841780 Dvardala Premium Hunting & Forest Axe

MPN
841780
Brand
Hultafors
EAN-13
7391408417808
Order Code
98-0565
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £131.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors Dvardala Axe is made of Swedish CO2-neutral axe steel. Hand-forged in Hults Bruk according to tradition since 1697. The semi-straight edge has a Scandinavian premium grind which is polished, razor-sharp and ready for use. Fitted with a curved, narrow wooden handle. Made from linseed oil-treated American hickory with a pronounced end knob for a more secure grip.

Perfect for hunting and forest life. It is a combination of several different axe types, ideal for a day in the forest where you might have to deal with a wide range of challenges. The axe is suitable for precision work such as carving or building shelters, fire stands and other things around a campsite. This is thanks to a well-proportioned hand notch and a semi-straight edge with a flat and wide grind. The hand notch allows you to grip around the head and steer the axe with maximum control. The edge is a semi-straight with flatter sides allowing the axe to rest firmly against the workpiece when you cut along a piece of wood.

But it’s still curved enough so the axe can be used for lighter forestry work such as clearing a path or a line of fire. The head is a bit thicker over the cheeks giving it good splitting capabilities so you can chop firewood.

Supplied with a sheath made of vegetable tanned Swedish grain leather.

Specifications:

Head Weight: 0.7kg.
Handle Length: 440mm (17in).


Type Hand Axes
Handle Length 440mm

Reviews

Be the first to submit a review

Trustpilot