Hultafors 841740 Hults Bruk Hult Splitting Axe

MPN
841740
Brand
Hultafors
EAN-13
7391408417402
Order Code
96-2132
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £157.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hultafors Hults Bruk Hult Splitting Axe has been designed for splitting logs and wood. The shape of the head, combined with slightly convex grinding, splits the wood. The Hult axe has a long, straight handle made from American hickory, to gain maximum speed and control when splitting logs.

Hand forged from Swedish quality steel, the head is struck 40–60 times to increase density and durability. The axe is supplied sharpened, polished and ready to use, in a leather axe sheath.

The name of this axe has its origin in Hult, the area where Hults Bruk was founded. Like most old Swedish geographical names, it describes the surrounding landscape of the place.

Specification:

Head Weight: 1500g
Handle Length: 750mm (30in)
Total Weight: 2020g


Type Axe
Handle Length 750mm

Reviews

Be the first to submit a review

Trustpilot