Hultafors 841730 Hults Bruk Stålberg Carpenters Axe

MPN
841730
Brand
Hultafors
EAN-13
7391408417303
Order Code
96-2135
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £137.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hultafors Hults Bruk Stålberg Carpenter's Axe provides the precision any skilled craftsman demands. The finger notch in the axe head allows a grip where your hand is placed, almost straight above the centre of the cutting edge, for increased precision. The handle is made from American hickory, treated with linseed oil for increased durability.

Hand forged from Swedish quality steel, the head is struck 40–60 times to increase density and durability. With a straighter edge, Scandinavian grind. The axe is supplied sharpened, polished and ready to use, in a leather axe sheath.

This axe is named after one of Hults Bruk’s most experienced blacksmiths from the first half of the 20th century, Ernst Stålberg.

Specification:

Head Weight: 800g
Handle Length: 500mm (20in)
Total Weight: 1225g


Type Axe
Head Weight 0.8kg
Handle Length 500mm

Reviews

Be the first to submit a review

Trustpilot