Hultafors 841720 Hults Bruk Qvarfot Felling Axe

MPN
841720
Brand
Hultafors
EAN-13
7391408417204
Order Code
96-2134
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £139.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors Hults Bruk Qvarfot Felling Axe is well suited to small-scale forestry work. The long shaft adds force to the striking action and the axe is also useful for splitting, bucking and processing wood.

The handle is made from American hickory and treated with linseed oil for increased durability.

Hand forged from Swedish quality steel, the head is struck 40–60 times to increase density and durability. With a convex grind cutting edge. The axe is supplied sharpened, polished and ready to use, in a leather axe sheath.

The blacksmith profession is a craftsmanship, a tradition often passed on from father to son through generations. This axe is named after one of the families who served as blacksmiths at Hults Bruk for generations, the Qvarfots.

Specification:

Head Weight: 850g
Handle Length: 650mm (26in)
Total Weight: 1260g


Type Axe
Head Weight 0.85kg
Handle Length 260mm

Reviews

Be the first to submit a review

Trustpilot