Hultafors 841701 Hults Bruk Hultån Hatchet

MPN
841701
Brand
Hultafors
EAN-13
7391408417013
Order Code
96-2133
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £126.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors Hults Bruk Hultån Hatchet is our classic outdoor hatchet and your perfect outdoor companion, whether you are hiking in the wild or just need to work on the camp fire.

The handle is made from American hickory, treated with linseed oil for increased durability.

Hand forged from Swedish quality steel, the head is struck 40–60 times to increase density and durability. With a convex grind cutting edge. The axe is supplied sharpened, polished and ready to use, in a leather axe sheath.

It is named after Hultån, the stream which once provided the forge with power. Today Hultån runs through a tunnel underneath Hults Bruk.

Specification:

Head Weight: 500g
Handle Length: 375mm (16in)
Total Weight: 805g


Type Axe
Handle Length 375mm

Reviews

Be the first to submit a review

Trustpilot