Hultafors 841010 F430 Aluminium Wrecking Bar 430mm (16.9in)

MPN
841010
Brand
Hultafors
EAN-13
7391408410106
Order Code
96-2119
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Hultafors F430 Wrecking Bar is manufactured from aluminium with a cone-shaped point. Used when aligning flanges with bolt holes and for bending copper pipes with care. The bar is inserted in the pipe which is then heated up and bent to shape. This prevents damage to the actual pipe end. Very common when fitting car body components. Aluminium is easier and more comfortable to work with, does not rust and can handle the cold better.


Type Pry & Wrecking Bars
Overall Length 430mm

Reviews

Be the first to submit a review

Trustpilot