Hultafors 840086 Hatchet 900g (2 lb)

MPN
840086
Brand
Hultafors
EAN-13
7391408400862
Order Code
98-0529
Country of Origin
Sweden
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £88.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Hultafors Hatchet has the following specification:

Head Weight: 900g (2 lb)
Handle Type: Curved
Handle Length: 500mm (20in)


Type Hatchet
Head Weight 0.9kg
Handle Length 500mm

Reviews

Be the first to submit a review

Trustpilot