Hultafors 840025 Hatchet 600g (1.1/4 lb)

MPN
840025
Brand
Hultafors
EAN-13
7391408400251
Order Code
98-0527
Country of Origin
Sweden
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Hultafors Hatchet has the following specification:

Head Weight: 600g (1.1/4 lb)
Handle Type: Curved
Handle Length: 375mm (15in)


Type Hatchet
Head Weight 0.6kg
Handle Length 375mm

Reviews

Be the first to submit a review

Trustpilot