Hultafors 827023 108 Mini Wrecking Bar 190mm (7.5in)

MPN
827023
Brand
Hultafors
EAN-13
7391408270212
Order Code
96-2064
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Hultafors 108 Mini Wrecking Bar can be used to pull small nails, strips of wood, or open cans. It has three different functions for pulling out nails and the thin contact surfaces make it easy to use in narrow spaces.

Length: 190mm (7.1/2in).
Weight: 77g.


Type Pry & Wrecking Bars
Overall Length 190mm

Reviews

Be the first to submit a review

Trustpilot