Hultafors 824033 207 Steel Pinch Bar 600mm (24in)

MPN
824033
Brand
Hultafors
EAN-13
7391408240338
Order Code
96-2074
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Overall Length:

    400mm 500mm 600mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hultafors 207 Steel Pinch Bar is made from 6-square high quality steel. It has a wide and thin chisel make it easy to use in narrow spaces. The long and cone shaped tip can be used for aligning flanges with bolt holes and the cone tip facilitates the installation of O-rings. The cone shaped tip is long and evenly grinded and both ends are unpainted to avoid discolouration.

1 x Hultafors 207 Steel Pinch Bar 600mm (24in)


Type Pry & Wrecking Bars
Overall Length 600mm

Reviews

Be the first to submit a review

Trustpilot