Hultafors 822281 TB600 Bricklayer's Hammer 900g (31oz)

MPN
822281
Brand
Hultafors
EAN-13
7391408222815
Order Code
96-2187
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £55.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hultafors TB600 Bricklayer's Hammer has an ergonomic design that has been forged as one piece for increased durability with a vibration damping urethane plug. The steel shaft with I-beam provides increased durability. It is fitted with a tempered square striking face and a strong ground chisel with a notch for pulling out nails. The right angle and shape of chisel for safe splitting of bricks. The handle is fitted with a distinct end stop to ensure a secure grip and has a rubber cover to provide a comfortable grip.


Type Bricklayers Hammer
Weight 900g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot