Hultafors 652113 CLP30 Chalk Line 30m (100ft)

MPN
652113
Brand
Hultafors
EAN-13
7317846521112
Order Code
96-2096
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.21 £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors CLP30 Chalk Line has a 30m line, metal crank and quick gear function 3:1. The housing is made from ABS plastic, has a big opening for refilling and a cap with bayonet joint and contains up to 100g of chalk.

The line is braided cotton/polyester with high absorbing chalk capacity and considerable increased numbers of distinct lines - up to 10 lines. The crank is fitted with an ergonomic release button and knob. It can be locked in the open and closed position. The cap is secured by the hook, no line is left hanging loose. There is also a secure strap function.


Type Chalk line
Chalk Line Length 30m
Colour Natural

Reviews

Be the first to submit a review

Trustpilot