Hultafors 405851 SM 60 Aluminium DIY Spirit Level 2 Vial 60cm

MPN
405851
Brand
Hultafors
EAN-13
7317844058511
Order Code
96-2170
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

DIY aluminium sprit level with unbreakable, highly transparent and durable block vials with a sensitivity of 10 mm/m and a tolerance of ± 0.75 mm/m in normal position (inverted 1.0 mm/m).

The low viscosity vial fluid is a coloured oil mixture giving the bubble the best possible conditions for movement. Resistant to UV light and temperature fluctuations. The bubble is not affected by static electricity as the fluid is anti-static.

Length 600mm (24in)


Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot