Hultafors 405831 SM 30 Aluminium DIY Spirit Level 2 Vial 30cm

MPN
405831
Brand
Hultafors
EAN-13
7317844058313
Order Code
96-2168
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

DIY aluminium sprit level with unbreakable, highly transparent and durable block vials with a sensitivity of 10 mm/m and a tolerance of ± 0.75 mm/m in normal position (inverted 1.0 mm/m).

The low viscosity vial fluid is a coloured oil mixture giving the bubble the best possible conditions for movement. Resistant to UV light and temperature fluctuations. The bubble is not affected by static electricity as the fluid is anti-static.

Length 300mm (12 in)


Type Spirit Level
Length 300mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot