Hultafors 401803 TVP25 Torpedo Level 25cm

MPN
401803
Brand
Hultafors
EAN-13
7317844018010
Order Code
96-2203
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Impact-resistant polystyrene plastic level that will withstand temperatures between -15°C and +60°C. Unbreakable, highly transparent and durable block vials with a luminous reflector on the horizontal vial. It also has a V-groove to enable use on pipes.

Sensitivity of 10 mm/m and a tolerance in normal position of ± 1.0 mm/m. The vial fluid is a low viscosity, coloured oil mixture that gives the bubble the best possible conditions for movement and is resistant to UV light and temperature fluctuations. The bubble is not affected by static electricity as the fluid is anti-static.


Type Torpedo level
Length 250mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot