Hultafors 401313 MPL Mini Magnetic Pocket Level 68mm

MPN
401313
Brand
Hultafors
EAN-13
7317844013114
Order Code
98-0305
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Hultafors MPL Mini Magnetic Pocket Level is a compact spirit level with a magnet for fast and reliable horizontal and vertical measuring. The strong magnet and V-groove facilitates measurement on flat or curved surfaces, such as pipes, beams etc.
It features a crush-proof focus vial with a +30% magnifying effect and a luminescent reflector for faster and better readability in dim light conditions. Made in polyamide and reinforced with fiberglass.
MPL Magnetic fits in any pocket, making it the perfect companion for everyday work.
Tolerance in normal position is 1.00 mm/m.

Specification:

Length: 68mm.


Number of Vials 1

Reviews

Be the first to submit a review

Trustpilot