Hultafors 401303 MPL Mini Pocket Level 68mm

MPN
401303
Brand
Hultafors
EAN-13
7317844013015
Order Code
98-0303
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.08 £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Hultafors MPL Mini Pocket Level is a compact spirit level with a vial which has a magnifying effect for fast and reliable horizontal measuring. Made of polyamide and reinforced with fiberglass. It features a crush-proof, horizontal vial with a +30% magnifying effect and a luminescent reflector for better readability in dim light conditions. 

MPL fits in any pocket, making it the perfect companion for everyday work.

Tolerance in normal position is 1.00 mm/m.

Specification:

Length: 68mm.


Number of Vials 1

Reviews

Be the first to submit a review

Trustpilot