Christmas Opening Hours and Delivery Dates here

Hultafors 391203 CC20FM Fibreglass Long Tape 20m (Width 13mm)

Order Code:

98-0293

Brand: Hultafors MPN: 391203 EAN-13: 7317843912012
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Hultafors CC20FM Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 20m.
Blade Width: 13mm.
Accuracy: EC Class II.


Measuring Length 20m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot