CC10FM Fibreglass Long Tape 10m (Width 13mm)

Hultafors Brand: Hultafors

The Hultafors CC10FM Steel Long Tape has metric graduations ONLY.

Specifications:

Blade Length: 10m.
Blade Width: 13mm.
Accuracy: EC Class II.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Hultafors 391213 CC20FME Fibreglass Long Tape 20m/66ft (Width 13mm)
Hultafors 391213 CC20FME Fibreglass Long Tape 20m/66ft (Width 13mm)
Standard range
Order code: 98-0294
MPN: 391213

Despatched within 4 working days - 3 in stock
1+ £49.92
Price per unit Ex VAT
20m Both Class 2 No 1 Each Yes No
Hultafors 391303 CC30FM Fibreglass Long Tape 30m (Width 13mm)
Hultafors 391303 CC30FM Fibreglass Long Tape 30m (Width 13mm)
Extended range
Order code: 98-0295
MPN: 391303

Available to back orderPlease contact us for lead time
1+ £65.52
Price per unit Ex VAT
30m Class 2 No 1 Each Yes No
Hultafors 391313 CC30FM Fibreglass Long Tape 30m/100ft (Width 13mm)
Hultafors 391313 CC30FM Fibreglass Long Tape 30m/100ft (Width 13mm)
Standard range
Order code: 98-0296
MPN: 391313

Despatched within 2 working days - 1 in stock
1+ £65.52
Price per unit Ex VAT
30m Both Class 2 No 1 Each Yes No

Trustpilot