Hultafors 390263 HDC20 Heavy-Duty Chisel 20mm

MPN
390263
Brand
Hultafors
EAN-13
7317843902617
Order Code
96-2123
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors HDC Heavy-Duty Chisel has a perfect ground blade, bevelled at 25° for the best ratio possible between sharpness and durability. It is forged in one piece with an I-beam going all through for extreme durability and to maximise the force transmission down to the workpiece.

The entire chisel including the handle can be positioned flat against the surface for an increased number of applications. The chisel is fitted with a santoprene handle, optimised for both power and precision.

Chisels with perfect precision, sharp, heavy duty, and always close at hand. They are ready for tasks requiring extreme strength and precision. They come with a smart holster made from durable PP plastic for increased accessibility, the holster can easily be attached to a belt or on a button.

Replaceable nylon striker available as spare part.

Hultafors HDC20 Heavy-Duty Chisel 20mm


Type Bevel edged chisel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot