Hultafors 390123 OGC r8 Outcannel Carving Gouge 8mm

MPN
390123
Brand
Hultafors
EAN-13
7317843901214
Order Code
96-2142
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £33.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hultafors OGC r8 Outcannel Carving Gouge is a curved chisel, sharpened on the outside, giving a perfect 8mm radius in one stroke. Sharp, reliable and always at hand, perfect for making cable ditches. The gouge features a high-quality Japanese steel blade with a heavy-duty handle designed to withstand repeated hammer blows.

Supplied in a smart holster for easy access at all times.

Specifications:

Radius: 8mm.
Overall Length: 232mm.


Type Carving chisel

Reviews

Be the first to submit a review

Trustpilot