Hultafors 390073 EDC25 Scandinavian Butt Chisel 25mm

MPN
390073
Brand
Hultafors
EAN-13
7317843900712
Order Code
96-2113
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Hultafors Scandinavian Butt Chisel is an everyday chisel, sharp, reliable and always at hand. Ready for tough precision and all-round use, from adjusting and fitting to prying and demolishing. The chisel has a perfectly sharpened high-quality Japanese steel blade with heavy-duty handle designed for hard hammer blows. The blade is rust protected by Electrophoretic deposition (EPD).

Supplied in a smart holster with a clip for easy access at all times.

Hultafors EDC25 Scandinavian Butt Chisel.

Blade: 25mm.
Overall Length: 232mm.


Type Butt chisel
Blade Width 25mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot