Hultafors 389270 SRP 25W Snap-Off Knife 25mm

MPN
389270
Brand
Hultafors
EAN-13
7317843892710
Order Code
98-0269
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hultafors SRP 18W Snap-Off Knife for cutting thick carpets or insulation.

Specification:

Total Length: 186mm
Blade Width: 25mm
Blade Length: 125mm


Reviews

Be the first to submit a review

Trustpilot