Hultafors 380230 RKR GH Rope Knife

MPN
380230
Brand
Hultafors
EAN-13
7317843802313
Order Code
96-2162
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Hultafors RKR GH Rope Knife is fitted with a friction grip and serrated blade made from 2.0mm stainless steel that has been hardened to 57–59 HRC. The cutting edge has been sharpened in several stages and 60mm of the blade is serrated to increase cutting power. It has been optimised for cutting through hard or tough surfaces as well as ropes and strapping bands, especially where tension to the material is applied.

The handle is made from super-durable PP plastic and fitted with a Santoprene friction grip. Supplied with a holster that can be attached around a button on your work clothes so that it does not come loose whilst still being easy to remove.

Blade Length: 93mm.
Overall Length: 209mm.

This Hultafors RKR GH Rope Knife is supplied loose.


Type Garden

Reviews

Be the first to submit a review

Trustpilot