Hultafors 380040 Painter's Knife MK

MPN
380040
Brand
Hultafors
EAN-13
7317843800418
Order Code
96-2148
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Hultafors Painter's Knife has been designed to include both a can opener and slotted screwdriver function. The knife blade is made from 2.5mm Japanese knife carbon steel that has been hardened to 58–60 HRC. The cutting edge is sharpened in several stages with a final honing on a leather strop. The handle and sheath are made of extra durable PP plastic.

A unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove.

Blade Length: 93mm.
Overall Length: 208mm.

Supplied loose.


Type Painter

Reviews

Be the first to submit a review

Trustpilot