Hultafors 380010 Craftsman's Knife HVK

MPN
380010
Brand
Hultafors
EAN-13
7317843800111
Order Code
96-2100
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Hultafors HVK Craftsman's Knife is made from Japanese knife steel and has been developed and adapted for the craftsman. The unique attachment method of the sheath around a button on work clothes means that it does not loosen, but is easy to remove. The 2.5mm carbon steel blade has been hardened to 58-60 HRC with the cutting edge sharpened in several stages with a final honing on a leather strop.

The handle and sheath are made of extra durable PP plastic, if your belt is thick, cut away the small pin on the cover.

Blade Length: 93mm.
Overall Length: 208mm.


Type Craft

Reviews

Be the first to submit a review

Trustpilot