Hultafors 367213 TKC8ME Tuf-Lok Pocket Tape 8m/26ft (Width 25mm)

MPN
367213
Brand
Hultafors
EAN-13
7317843672114
Order Code
96-2201
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    3m 5m 8m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Hultafors Tuf-Lok Pocket Tape has a tough, multi-protected design. Its unique network of integral ribs and air-pods effectively absorbs impact energy when dropped. The ergonomic case with rubber overmould and top rocker brake provides a comfortable firm grip.

Its hard-wearing steel blade features metric and imperial graduations with clear 2-colour printing on a yellow background.

Accuracy: EC Class II

This Hultafors TKC8ME Tuf-Lok Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 25mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot