Hultafors 367103 TK5M Tuf-Lok Pocket Tape 5m (Width 19mm) (Metric only)

MPN
367103
Brand
Hultafors
EAN-13
7317843671018
Order Code
98-0221
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Hultafors TK5M Tuf-Lok Pocket Tape has metric graduations only.

Specification:

Blade Length: 5m
Blade Width: 19mm
Accuracy: EC Class II


Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot