TK5M Tuf-Lok Pocket Tape 5m (Width 19mm) (Metric only)

Hultafors Brand: Hultafors

This Hultafors TK5M Tuf-Lok Pocket Tape has metric graduations only.

Specification:

Blade Length: 5m
Blade Width: 19mm
Accuracy: EC Class II

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Hultafors 367103 TK5M Tuf-Lok Pocket Tape 5m (Width 19mm) (Metric only)
Hultafors 367103 TK5M Tuf-Lok Pocket Tape 5m (Width 19mm) (Metric only)
Standard range
Order code: 98-0221
MPN: 367103

Despatched within 4 working days - 100 in stock
1+ £12.48
Price per unit Ex VAT
5m Metric Class 2 No 1 Each Yes No
Hultafors 367203 TK8M Tuf-Lok Pocket Tape 8m (Width 25mm)
Hultafors 367203 TK8M Tuf-Lok Pocket Tape 8m (Width 25mm)
Standard range
Order code: 98-0223
MPN: 367203

Despatched within 4 working days - 20 in stock
1+ £18.72
Price per unit Ex VAT
8m Class 2 No 1 Each Yes No

Trustpilot