Hultafors 356223 BT8M Big T Pocket Tape 8m (Width 25mm) (Metric only)

MPN
356223
Brand
Hultafors
EAN-13
7317843562019
Order Code
96-2084
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Hultafors Big T Pocket Tape has a multitude of user benefits, designed for measuring more quickly, easily and reliably. It has an ultra tough, wear-resistant steel blade. Accurate to EC Class I, offering the end-user the highest level of measuring accuracy available. Clear-view end hook, mounted below the blade allowing the blade to be read right up to the tip.

The tough rubber protected case and patented shock absorber have been designed to survive heavy on-site use. Exact inside measurements are possible with the 100mm case size making add-ons easy with the mouth cursor showing the precise reading (the 5m model has a flip-out arm). It also has a unique snap-in, quick-release belt clip holster.

Available with both metric and imperial graduations or metric only.

Made in Britain.

This Hultafors BT8M Big T Pocket Tape has metric graduations only.

Blade Length: 8m
Blade Width: 25mm


Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot