BT5ME Big T Pocket Tape 5m (Width 19mm)

Hultafors Brand: Hultafors

The Hultafors Big T Pocket Tape has a multitude of user benefits, designed for measuring more quickly, easily and reliably. It has an ultra tough, wear-resistant steel blade. Accurate to EC Class I, offering the end-user the highest level of measuring accuracy available. Clear-view end hook, mounted below the blade allowing the blade to be read right up to the tip.

The tough rubber protected case and patented shock absorber have been designed to survive heavy on-site use. Exact inside measurements are possible with the 100mm case size making add-ons easy with the mouth cursor showing the precise reading (the 5m model has a flip-out arm). It also has a unique snap-in, quick-release belt clip holster.

Available with both metric and imperial graduations or metric only.

Made in Britain.

This Hultafors BT5ME Big T Pocket Tape has metric and imperial graduations.

Blade Length: 5m
Blade Width: 19mm

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Hultafors 356123 BT5ME Big T Pocket Tape 5m (Width 19mm)
Hultafors 356123 BT5ME Big T Pocket Tape 5m (Width 19mm)
Standard range
Order code: 96-2083
MPN: 356123

Despatched within 2 working days - 50 in stock
1+ £27.04
Price per unit Ex VAT
5m Tape measure Metric Class 1 No 1 Each Yes No
Hultafors 356223 BT8M Big T Pocket Tape 8m (Width 25mm) (Metric only)
Hultafors 356223 BT8M Big T Pocket Tape 8m (Width 25mm) (Metric only)
Standard range
Order code: 96-2084
MPN: 356223

Despatched within 2 working days - 50 in stock
1+ £20.46
Price per unit Ex VAT
8m Tape measure Metric Class 1 No 1 Each Yes No

Trustpilot