Hultafors 354513 FT10/79 Futura Fibreglass Long Tape 10m/33ft (Width 13mm)

MPN
354513
Brand
Hultafors
EAN-13
7317843545111
Order Code
96-2121
Country of Origin
United Kingdom

No longer stocked


The Hultafors Futura Fibreglass Long Tape has an ergonomic closed case design, featuring an integral hand grip which allows fingers to be kept clear of the winding lever when rewinding. A highly flexible fibreglass blade with an additional PVC overcoating, offers superior resistance to scuffing and marking. There is an easy winding, high-impact polymer centre and an ABS belt clip moulded on to the rear of the case. Fitted with a corrosion resistant end-piece.

Made in Britain.

This Hultafors FT10/79 Futura Fibreglass Long Tape has both metric and imperial measurements.

Specification:

Blade Length: 10m/33ft
Blade Width: 13mm
Accuracy: EC Class II


Type Surveyor's tape
Measuring Length 10m
Metric or Imperial Both
Measure Class Class 2

Trustpilot