Hultafors 352403 BM8M Brick-Mate Pocket Tape 8m (Width 25mm) (Metric only)

MPN
352403
Brand
Hultafors
EAN-13
7317843524017
Order Code
96-2085
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Hultafors Brick-Mate Tape is designed to aid professional bricklayers. The unique blade design* accurately calculates brick and block quantities, and course heights. The bright, ergonomic ABS case has a non-slip rubber grip pad and easy-to-operate positive action lock, minimising blade slip. With a bump stop for added blade and end-hook protection, and a unique snap-in quick-release belt clip holster.

* Unique Brick-Mate blade scale is designed for UK brick and block sizes.

Available with both metric and imperial graduations or metric only.

Made in Britain.

This Hultafors BM8M Brick-Mate Pocket Tape has metric measurements only.

Specifiation

Blade Length: 8m
Blade Width: 25mm
Accuracy: EC Class I


Type Tape measure
Measuring Length 8m
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot