Hultafors 350303 PR8M Short Steel Tape 8m (Width 25mm) (Metric only)

Order Code:

98-0193

Brand: Hultafors MPN: 350303 EAN-13: 7317843503012
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

This Hultafors PR8M Short Steel Tape has metric graduations ONLY.

Specifications:

Blade Length: 8m.
Blade Width: 25mm.
Accuracy: EC Class I.


Measuring Length 8m
Metric or Imperial Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot